EMM06DRTS-S13

Heilind Number:SULEMM06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRTS-S13

Detailed Description

Introducing the EMM06DRTS-S13, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding environments. Constructed with PBT & Phosphor Bronze materials, this connector offers superior durability and conductivity, making it ideal for industrial applications. With a dual-row, 12-position layout and a pitch of 3.96mm, it allows for efficient PCB connections while maintaining a compact footprint. The female gender and side hole mount type facilitate easy installation, while the gold-plated Phosphor Bronze contacts ensure low contact resistance and long-term reliability. Operating at up to 950 VAC and 5A, this connector can handle high power loads with ease. Its full bellow contact type and card extender termination method further enhance performance, while its wide operating temperature range of -65 to 125°C guarantees suitability for a variety of environments. Measuring at just 10.95mm in height and with a connector width of 8.26mm, it offers space-saving benefits without compromising on functionality. Trust in the EMM06DRTS-S13 for your critical connectivity needs.