EMM06DRTS

Heilind Number:SULEMM06DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRTS

Detailed Description

Introducing the EMM06DRTS, a high-performance Board-to-Board PCB connector designed for seamless and reliable connectivity. With a pitch of 3.96mm (.156 in) and featuring two rows of 12 female contacts, this connector ensures efficient data transmission in various electronic applications. Constructed with durable PBT and Phosphor Bronze materials, it offers exceptional conductivity and longevity. The gold-plated contacts guarantee optimal signal transfer, even in demanding environments. Operating at a voltage of 950 VAC and amperage of 5A, it meets stringent performance standards. The straight orientation and side hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Trust the EMM06DRTS for robust and secure board-to-board connections.