| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DRUH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DRUH |
EMM06DRUH
| Heilind Number: | SULEMM06DRUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DRUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DRUH PCB connector, designed for high-performance applications. This female connector features two rows of 12 gold-plated contact pins, ensuring reliable signal transmission. Made of durable PBT and phosphor bronze, it can handle up to 5A of current and 950VAC of voltage. With a clearance hole mount type and thru-hole termination method, installation is quick and easy. The full bellow contact type guarantees optimal connectivity, while the straight orientation and compact dimensions make it ideal for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Perfect for board-to-board and card edge connections, it's a must-have component for any project requiring high reliability and performance.

