EMM06DRUI

Heilind Number:SULEMM06DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRUI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRUI

Detailed Description

Introducing the EMM06DRUI, a high-performance female board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 5A and 950VAC, it offers robust power transmission capabilities. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Featuring 12 positions in 2 rows with a pitch of 3.96mm, it allows for efficient signal transmission. The gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. Operating temperature range from -65 to 125°C makes it suitable for a wide range of operating conditions. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB while delivering high performance. The EMM06DRUI is the ideal choice for applications where reliability and durability are paramount, such as aerospace, defense, and industrial electronics.