EMM06DRUN

Heilind Number:SULEMM06DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRUN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRUN

Detailed Description

Introducing the EMM06DRUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and 2-row design with 12 positions offer versatility in PCB layouts. Gold-plated contacts and gold termination ensure low contact resistance and enhanced durability. Operating in a wide temperature range of -65 to 125 °C, it is ideal for aerospace, defense, and industrial systems. The Full Bellow contact type and No Mounting mount type make installation easy. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB. Trust the EMM06DRUN for secure and efficient board-to-board connections in your next project.