EMM06DRUS

Heilind Number:SULEMM06DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRUS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRUS

Detailed Description

Introducing the EMM06DRUS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector, featuring two rows of 12 positions, boasts a robust construction with PBT and phosphor bronze materials, ensuring durability and longevity. With a 5A amperage rating and a voltage capacity of 950 VAC, it is suitable for high-power applications. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the full bellow contact type guarantees secure connections. Its side hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries, from aerospace to telecommunications. Trust the EMM06DRUS for efficient and dependable connectivity in your electronic systems.