EMM06DRXI

Heilind Number:SULEMM06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRXI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRXI

Detailed Description

Introducing the EMM06DRXI, a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a 5A amperage rating and 950VAC voltage capability, it is suitable for a wide range of electronic devices. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a Full Bellow contact type with gold plating, it guarantees excellent conductivity and durability. With 12 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Gold termination plating ensures long-term performance. Measuring 10.95mm in height and .325in in width, it is compact yet robust. Whether used in hi-rel or standard applications, the EMM06DRXI is a versatile solution for your connectivity needs.