EMM06DRXN

Heilind Number:SULEMM06DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRXN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRXN

Detailed Description

The EMM06DRXN is a high-performance female connector designed for board-to-board PCB and card edge applications. With a compact design featuring two rows of 12 positions each, this connector offers reliable connectivity in electronic systems. It is constructed with PBT and phosphor bronze materials, ensuring durability and stability. The contact plating of gold enhances conductivity and corrosion resistance, while the full bellow contact type provides secure mating. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for various power and signal transmission needs. With a straight orientation and termination method through-hole, it facilitates easy installation on PCBs. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in diverse environments. Its termination plating of gold further enhances its reliability. The EMM06DRXN is a high-quality and versatile solution for demanding electronic interconnect requirements.