EMM06DRXS

Heilind Number:SULEMM06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRXS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DRXS

Detailed Description

Introducing the EMM06DRXS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and longevity. Its female gender, 2-row configuration, and side hole mount type offer versatile installation options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and 5 A, it meets high-power requirements with ease. The connector's full bellow contact type and thru-hole termination method provide secure and stable connections. With 12 positions and a 3.96mm pitch, it facilitates complex PCB layouts. Suitable for a wide range of applications, from aerospace to industrial machinery, the EMM06DRXS is a dependable solution for your connectivity needs.