EMM06DRYH-S13

Heilind Number:SULEMM06DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRYH-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM06DRYH-S13, is a high-performance component designed for board-to-board and card edge connectivity in demanding environments. With a maximum amperage of 5A and voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions with a 3.96mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy. With a full bellow contact type and straddle orientation, it provides secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design (10.95mm height, 8.26mm width), it is ideal for space-constrained applications. Gold-plated termination ensures long-term reliability. Perfect for high-reliability applications, this connector is a vital component in aerospace, defense, and industrial systems.