EMM06DRYI-S13

Heilind Number:SULEMM06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRYI-S13

Detailed Description

Introducing the EMM06DRYI-S13, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. Featuring two rows of 12 female pins, this connector offers ample connectivity options for your applications. Constructed with durable PBT and phosphor bronze materials, it ensures long-lasting performance even in harsh environments. The threaded mount type and card extender termination method guarantee secure and stable installation. With a 5A amperage and 950VAC voltage rating, it meets the demands of power-intensive systems. Gold plating on the contacts ensures excellent conductivity, while the full bellow contact type and straddle orientation optimize signal transmission. Operating efficiently in a wide temperature range (-65 to 125°C), this connector is suitable for various industrial and commercial settings. Its compact design with a connector height of 10.95mm and width of 8.26mm allows for space-saving integration on PCBs. Trust the EMM06DRYI-S13 for high-reliability connections in your electronic devices.