EMM06DRYS-S13

Heilind Number:SULEMM06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRYS-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMM06DRYS-S13, is a high-performance component designed for seamless connectivity in electronic systems. With a durable construction featuring phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 5A and a maximum voltage of 950VAC. Its straddle orientation and side hole mount type make it easy to install, while the card extender termination method guarantees secure connections. This female connector offers 12 positions across 2 rows, each equipped with full bellow contacts for optimal contact reliability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With a compact design measuring 10.95mm in height and 8.26mm in width, the EMM06DRYSS13 is perfect for space-constrained PCB layouts. Trust in its gold termination plating for long-term durability, making it a dependable choice for hi-rel environments. Elevate your system's performance with this essential connector from our range of products.