EMM06DRYS

Heilind Number:SULEMM06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DRYS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DRYS

Detailed Description

Introducing the EMM06DRYS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 5A and voltage capacity of 950VAC, it meets the demands of various applications. The female connector with two rows and 12 positions offers versatile connectivity options. Its side hole mount and through-hole termination method make installation easy and secure. The full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. With a compact design, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the EMM06DRYS for high-quality and high-reliability connections in your electronic designs.