EMM06DSAH

Heilind Number:SULEMM06DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSAH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSAH

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM06DSAH, offers reliable power transmission with a 5A amperage rating and 950VAC voltage. Featuring two rows of 12 positions with a pitch of 3.96mm (.156 in), this connector ensures efficient PCB connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The full bellow design and right-angle orientation save space while providing secure connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various environments. Boasting a connector height of 10.95mm (.431 in) and width of 8.26mm (.325 in), it is compact yet robust. Ideal for high-reliability applications, the EMM06DSAH is a versatile choice for board-to-board and card edge connections.