EMM06DSAI

Heilind Number:SULEMM06DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSAI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSAI

Detailed Description

Introducing the PBT & Phosphor Bronze PCB Connector ( EMM06DSAI), a high-quality female connector designed for reliable power transmission in electronic assemblies. With an amperage rating of 5A and voltage capability of 950 VAC, this connector ensures efficient performance. Featuring two rows and 12 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated with gold, it provides excellent conductivity and durability. The full bellow contact type and right-angle orientation further enhance its functionality. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it space-efficient. Ideal for hi-rel environments, this connector is a reliable choice for board-to-board and card edge connections. Upgrade your electronic assemblies with the EMM06DSAI connector.