EMM06DSAN

Heilind Number:SULEMM06DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSAN
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSAN

Detailed Description

Introducing the EMM06DSAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a 5A amperage rating and 950VAC voltage capability, it facilitates efficient power transmission. The female gender, right-angle orientation, and 2-row layout with 12 positions offer versatile installation options. Featuring gold contact plating and termination, it guarantees low contact resistance and optimum signal integrity. The full bellow contact type and thru-hole termination method further enhance its performance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. With a compact design measuring 10.95mm in height and .325in in width, it saves valuable PCB space. Ideal for high-reliability systems, the EMM06DSAN is a must-have component for engineers in the electronics industry.