EMM06DSAS

Heilind Number:SULEMM06DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSAS
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSAS

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMM06DSAS, offers high-performance connectivity for your electronic applications. With a 3.96mm pitch and 12 positions, this connector features a durable design with a contact material of gold-plated phosphor bronze, ensuring reliable signal transmission. Its right-angle orientation and side-hole mount type make it versatile for various PCB configurations. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it guarantees performance in demanding environments. The full bellow contact type and thru-hole termination method further enhance its durability. With a compact size of 10.95mm in height and 8.26mm in width, it saves space without compromising functionality. Whether in industrial or commercial settings, this connector is a dependable solution for your connectivity needs.