EMM06DSEH-S13

Heilind Number:SULEMM06DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DSEH-S13

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU EMM06DSEH-S13, is a high-performance component designed for board-to-board PCB connections. With a 5A amperage rating and 950VAC voltage capability, this connector ensures reliable power transmission. Featuring a two-row configuration and 12 positions, it offers ample connectivity options. The clearance hole mount type and straddle orientation facilitate easy installation. Made of durable Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and card extender termination method ensure secure and stable connections. With a pitch of 3.96mm, tail length of 5.33mm, and operating temperature range of -65 to 125°C, it is suitable for various industrial applications. The compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained environments. Perfect for demanding environments, this connector is a reliable solution for your connectivity needs.