EMM06DSEH

Heilind Number:SULEMM06DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSEH
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSEH

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, EMM06DSEH, is a high-quality board-to-board PCB connector designed for reliable power transmission. With an amperage rating of 5A and a voltage capacity of 950VAC, this connector ensures efficient performance in demanding applications. Featuring two rows of 12 contacts with full bellow contact type, it guarantees secure connectivity. The clearance hole mount type and eyelet termination method make installation easy and efficient. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and straight orientation, it provides precise alignment on PCBs. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained designs. Perfect for use in industrial and commercial electronics, this connector meets the highest standards of quality and performance.