EMM06DSEI-S13

Heilind Number:SULEMM06DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSEI-S13

Detailed Description

Introducing the EMM06DSEI-S13, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures efficient power delivery. Featuring two rows of 12 female contacts, each made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and straddle orientation provide secure attachment to PCBs. With a pitch of 3.96 mm, it allows for easy mating and un-mating during assembly. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it ideal for space-constrained applications. Trust the EMM06DSEI-S13 for dependable and efficient board-to-board connectivity in your electronic devices.