EMM06DSEI-S243

Heilind Number:SULEMM06DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSEI-S243

Detailed Description

The PBT & Phosphor Bronze Straight Female Board-to-Board PCB Connector, featuring a 3 A amperage and 950 VAC voltage rating, is designed for reliable power and signal transmission in electronic devices. With a threaded mount type and eyelet termination method, it ensures secure and stable connections. The contact material is made of gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. This connector has 6 positions with a pitch of 3.96 mm (.156 in) and a tail length of 4.73 mm (.186 in), suitable for various PCB applications. Operating in a wide temperature range from -65 to 125 °C, it is highly durable. Measuring 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, it is compact yet efficient. Ideal for hi-rel environments, this connector is a dependable choice for industrial and commercial electronics.