EMM06DSEI

Heilind Number:SULEMM06DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSEI
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSEI

Detailed Description

Introducing the EMM06DSEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 12 positions spread across 2 rows, this connector offers reliable connectivity in a compact form factor. Featuring female gender, straight orientation, and threaded mount type, it ensures secure and stable installation. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for up to 5A and 950VAC, it is suitable for power and signal transmission. The termination method using eyelets and gold plating further enhances its reliability. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Perfect for industrial, aerospace, and military applications, the EMM06DSEI is a versatile and dependable connectivity solution.