| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DSEN-S13 |
EMM06DSEN-S13
| Heilind Number: | SULEMM06DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DSEN-S13, a high-performance board-to-board PCB connector engineered for reliable signal transmission in demanding environments. With a sleek design featuring two rows and 12 female connectors, this connector is ideal for applications requiring secure data transfer. Crafted from durable PBT and Phosphor Bronze materials, it ensures longevity and stability. The gold-plated contacts offer excellent conductivity, while the full bellow contact type guarantees a secure connection. Operating at temperatures ranging from -65 to 125°C and withstanding up to 950 VAC, this connector is perfect for industrial use. Its 3.96mm pitch and no mounting requirement make installation a breeze. Trust in the EMM06DSENS13 for robust and efficient connectivity in your electronic systems.

