EMM06DSEN

Heilind Number:SULEMM06DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DSEN

Detailed Description

Introducing the EMM06DSEN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission in critical systems. Featuring a gendered female design with two rows and 12 positions, it offers versatile connectivity options. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm and a straight orientation, it allows for easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions of 10.95mm in height and 8.26mm in width make it suitable for space-constrained applications. Trust the EMM06DSEN for seamless and efficient board-to-board connections in your projects.