EMM06DSES-S13

Heilind Number:SULEMM06DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSES-S13

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM06DSES-S13, offers reliable connectivity in electronic assemblies. With a compact design featuring two rows of 12 female contacts, it ensures efficient signal transmission. The connectors, suited for high-density applications, have a 3.96mm pitch and 950VAC voltage rating, making them ideal for various electronic devices. Constructed with a full bellow contact type and gold-plated phosphor bronze contacts, they guarantee high conductivity and durability. Operating in a wide temperature range from -65 to 125°C, these connectors are suitable for diverse environments. Their side-hole mount and card extender termination method ease installation on PCBs. With a connector height of 10.95mm and a width of 8.26mm, they provide a secure and space-saving connection solution. The EMM06DSESS13 connectors are RoHS compliant, ensuring environmental responsibility in manufacturing. Trust in their performance for seamless board-to-board connections in your electronic designs.