EMM06DSES-S243

Heilind Number:SULEMM06DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSES-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEMM06DSES-S243

Detailed Description

PBT & Phosphor Bronze .00 is a female PCB connector designed for high-reliability applications. With a current rating of 3A and a voltage capacity of 950 VAC, this connector offers secure power transmission. Featuring a side hole mount type and eyelet termination method, it ensures easy and durable installation. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm and full bellow contact type, it provides reliable signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With six positions and a straight orientation, it offers versatile connectivity options. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. Gold termination plating further enhances its durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EMM06DSESS243 is a dependable solution for demanding electronic systems.