EMM06DSUH

Heilind Number:SULEMM06DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSUH
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSUH

Detailed Description

Introducing the EMM06DSUH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in harsh conditions. The female gender, single-row design with a clearance hole mount type, and straight orientation make it easy to integrate into various electronic setups. Boasting a 5A amperage rating and 950VAC voltage capacity, it's suitable for power and signal transmission. The gold-plated Phosphor Bronze contacts guarantee optimal conductivity and durability, while the full bellow contact type enhances signal integrity. With six positions, a pitch of 3.96mm, and a tail length of 5.33mm, it offers flexibility in connectivity. RoHS compliant and operating within a wide temperature range of -65 to 125°C, this connector meets stringent industry standards for quality and performance, making it ideal for mission-critical applications.