EMM06DSUI

Heilind Number:SULEMM06DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSUI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSUI

Detailed Description

Introducing the EMM06DSUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and a straight orientation, this connector features six female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 950 VAC and an amperage of 5A, it is suitable for power and data-intensive systems. The threaded mount type and thru-hole termination method provide secure and stable connectivity, even in harsh environments. With a tail length of 5.33mm (.21in) and a compact connector height and width of 10.95mm (.431in) and 8.26mm (.325in) respectively, it offers space-saving solutions without compromising performance. Meeting stringent industry standards for temperature range (-65°C to 125°C), this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with the EMM06DSUI and experience seamless integration in your PCB designs.