EMM06DSUN

Heilind Number:SULEMM06DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:6
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:6
SKU:SULEMM06DSUN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, SKU EMM06DSUN. This high-quality connector features a straight orientation with one row of 6 positions, ideal for secure and efficient PCB connections. With a contact material of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The termination method is through-hole, guaranteeing easy and reliable installation. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suitable for various applications. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. The full bellow contact type and gold termination plating further enhance its performance. Rated for a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Perfect for hi-rel industries, it meets stringent quality standards. Upgrade your PCB connections with the EMM06DSUN connector.