| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DSUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DSUS |
EMM06DSUS
| Heilind Number: | SULEMM06DSUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DSUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMM06DSUS, a high-performance board-to-board PCB connector designed for precision applications. Constructed with durable PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. With a straight orientation and side hole mount type, installation is convenient and secure. The gold-plated contacts offer excellent conductivity and corrosion resistance. Engineered for longevity, this connector has a wide operating temperature range of -65 to 125°C. Ideal for aerospace, defense, and industrial systems, the EMM06DSUS guarantees exceptional performance in critical electronic connections.

