EMM06DSXH

Heilind Number:SULEMM06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSXH
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSXH

Detailed Description

Introducing the EMM06DSXH, a high-performance PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees reliable power transmission. Featuring a single row design and Thru Hole mount type, installation is seamless. The contact material is Phosphor Bronze with Gold plating, offering excellent signal transfer. Its Full Bellow contact type and straight orientation provide efficient connectivity. With six positions and a pitch of 3.96mm, it's perfect for compact circuitry. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's 2.79mm tail length and 10.95mm height ensure compatibility with various setups. Gold termination plating enhances longevity. In the realm of Board To Board PCB Connectors and beyond, the EMM06DSXH stands out as a reliable solution for your connectivity needs.