EMM06DSXI

Heilind Number:SULEMM06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSXI
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSXI

Detailed Description

Introducing the EMM06DSXI, a high-performance female board-to-board PCB connector designed for robust and reliable connectivity. Crafted with precision using PBT and phosphor bronze materials, this connector ensures durability and efficient signal transmission. With a 5A amperage rating and 950VAC voltage capacity, it meets the demands of industrial applications. Featuring a single row of 6 full bellow contacts plated with gold, it guarantees low contact resistance and enhanced conductivity. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Compact in size with a connector height of 10.95mm and width of 8.26mm, it offers versatility in installation. Trust the EMM06DSXI for your PCB connectivity needs, delivering performance and durability in every connection.