EMM06DSXS

Heilind Number:SULEMM06DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DSXS
Amperage:5 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DSXS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Board to Board PCB Connector, SKU EMM06DSXS. Designed for high-performance applications, this female connector features a side hole mount type and a termination method of thru hole, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for various electronic systems. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and straight orientation accommodate seamless PCB connections. With six positions and a tail length of 2.79mm (.11 in), it offers versatility in circuit design. Operating in a wide temperature range of -65 to 125°C, this connector is highly reliable in harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet efficient. The termination plating is also gold, ensuring long-term performance. This connector belongs to the hi-rel category, meeting stringent quality standards. Elevate your electronic assemblies with the EMM06DSXS connector.