EMM06DTAD

Heilind Number:SULEMM06DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTAD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMM06DTAD. Designed for high-performance applications, this female connector features dual rows to accommodate a total of 12 positions with a pitch of 3.96mm (.156 inches). Its rugged construction, with a clearance hole mount type and phosphor bronze contacts plated in gold, ensures reliable connectivity even in demanding environments. With a maximum voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation offer flexibility in board layout. Operating within a wide temperature range of -65 to 125°C, it guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the EMM06DTAD for seamless board-to-board connections in your electronic designs.