EMM06DTAH

Heilind Number:SULEMM06DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTAH

Detailed Description

The PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EMM06DTAH, offers reliable connectivity in a compact design. With a female gender and two rows of gold-plated contacts, it ensures efficient signal transmission at an amperage of 3A and a voltage rating of 950 VAC. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. The contact material, Phosphor Bronze, guarantees durability even in harsh environments with an operating temperature range of -65 to 125°C. Its right-angle orientation and loop bellow contact type make it suitable for various electronic applications. With 12 positions and a pitch of 3.96mm, it provides ample connectivity options on the PCB. The connector's tail length of 2.54mm and compact dimensions of 9.4mm (width) and 15.49mm (height) ensure efficient use of space. Ideal for hi-rel applications, this connector is a dependable choice for demanding electronic systems.