EMM06DTAI

Heilind Number:SULEMM06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTAI

Detailed Description

The PBT & Phosphor Bronze .00 Connector, EMM06DTAI, is a reliable solution for high-performance board-to-board PCB connections. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable installation. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent performance requirements. The contact type, Loop Bellow, and right-angle orientation facilitate easy and efficient connections in tight spaces. With twelve positions and a pitch of 3.96mm (.156 inches), it offers versatility in design. The termination method of thru-hole and gold termination plating ensure reliable soldering. This connector, with a tail length of 2.54mm (.1 inches) and a compact connector height and width of .61 inches (15.49mm) and 9.4mm (.37 inches) respectively, is suitable for various applications. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in demanding environments. The PBT & Phosphor Bronze .00 Connector is a crucial component for ensuring seamless and efficient PCB connections.