EMM06DTAS

Heilind Number:SULEMM06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTAS

Detailed Description

Introducing the EMM06DTAS, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it guarantees efficient power transmission. The female, right-angle orientation with side-hole mounting and thru-hole termination offers versatile installation options. Gold-plated contacts provide superior conductivity, while the loop bellow contact type enhances signal integrity. With 12 positions and 2 rows spaced at 3.96mm pitch, it facilitates seamless PCB connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industries requiring robust performance. Trust in the EMM06DTAS for your connectivity needs.