EMM06DTAT

Heilind Number:SULEMM06DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTAT

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the SKU EMM06DTAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, this female connector ensures efficient connectivity in demanding applications. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The 2-row, 12-position design with a 3.96mm pitch accommodates multiple connections, while the loop bellow contact type and gold plating offer excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its right-angle orientation, compact dimensions of 15.49mm height and 9.4mm width, and a tail length of 2.54mm make it space-efficient on PCBs. Ideal for demanding industries such as telecommunications, aerospace, and industrial equipment, the EMM06DTAT ensures reliable performance in critical systems.