EMM06DTBI

Heilind Number:SULEMM06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTBI

Detailed Description

The PBT & Phosphor Bronze 2-row female connector, SKU EMM06DTBI, is a high-performance component designed for reliable board-to-board PCB and card edge connections. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring gold-plated phosphor bronze contacts and a threaded mount type for secure assembly, it guarantees excellent conductivity and durability. The loop bellow contact type and right-angle orientation offer versatility in connectivity. With 12 positions and a 3.96mm pitch, it accommodates multiple signals with precision. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained environments. Trust the EMM06DTBI for premium quality and performance in your electronic systems.