EMM06DTBN

Heilind Number:SULEMM06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTBN

Detailed Description

The EMM06DTBN is a female connector featuring PBT and Phosphor Bronze construction, designed for high-reliability board to board or card edge connections. With a pitch of 3.96mm (.156in) and two rows of 12 positions, this connector offers secure and efficient connectivity in various applications. Its loop bellow contact type and gold plating ensure reliable signal transmission, while the right-angle orientation and through-hole termination method provide versatility in mounting. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 950 VAC, this connector is suitable for demanding environments. With a compact height of .61in (15.49mm) and a width of 9.4mm (.37in), it saves space on PCBs without compromising performance. Gold termination plating enhances durability and conductivity, making it a dependable choice for industrial and electronic systems.