EMM06DTKD-S288

Heilind Number:SULEMM06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DTKD-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector EMM06DTKDS288 is a high-performance female connector designed for secure and efficient connections in electronic devices. With a current rating of 3A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Featuring two rows with 12 positions each, it offers ample connectivity options. The contact material, Phosphor Bronze, plated with gold, guarantees optimal conductivity and durability. Its unique Loop Bellow contact type and Straddle orientation ensure a stable and secure connection. With a clearance hole mount type and card extender termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The EMM06DTKDS288 is perfect for use in hi-rel applications, meeting the demands of industries where reliability is paramount.