EMM06DTKD

Heilind Number:SULEMM06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:12
SKU:SULEMM06DTKD

Detailed Description

This PBT & Phosphor Bronze connector, with SKU EMM06DTKD, features a female gender and two rows for efficient connectivity. Designed for clearance hole mounting and termination through holes, it ensures secure attachment. The contact material is phosphor bronze with gold plating, offering reliable conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950 VAC, it accommodates high-power applications. The loop bellow contact type and straight orientation, along with 12 positions and .19" tail length, facilitate precise connections. Operating in temperatures ranging from -65 to 125 °C, this connector, standing at .61" in height and 9.4mm in width, is suitable for various environments. Its gold termination plating guarantees durability. Falling under the category of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product does not possess hi-rel specifications. With the acronym EMM06DTKD, it offers a streamlined solution for electronic interconnections.