| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DTKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMM06DTKH |
EMM06DTKH
| Heilind Number: | SULEMM06DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DTKH |
| ECAD Model: |
Specifications
Detailed Description
The EMM06DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 12 positions and a straight orientation, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold contact plating further enhances signal transmission. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for high-power environments. The clearance hole mount type and thru-hole termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125 °C, it is ideal for use in various industries. Whether for commercial or industrial purposes, the EMM06DTKH guarantees top performance and longevity.

