EMM06DTKI

Heilind Number:SULEMM06DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTKI

Detailed Description

A high-quality PBT and Phosphor Bronze board-to-board PCB connector, SKU EMM06DTKI, designed for reliable performance in demanding environments. Featuring a rugged threaded mount type and through-hole termination, this connector ensures secure and stable connectivity. With a contact material of gold-plated phosphor bronze, it offers excellent conductivity and corrosion resistance. The 12-position, 2-row female connector with a straight orientation and loop bellow contact type is ideal for various electronic applications. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950 VAC, it guarantees dependable operation even in harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in hi-rel environments, this connector is a dependable choice for your PCB connectivity needs.