EMM06DTKN

Heilind Number:SULEMM06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTKN

Detailed Description

This PBT and Phosphor Bronze connector, with SKU EMM06DTKN, is a high-quality component designed for reliable board-to-board or card edge connections in electronic systems. Featuring a female gender and two rows of contacts, it offers a secure and efficient interface. With a 3A amperage rating and gold-plated contact material, it ensures optimal conductivity and durability. The straight orientation and 12 positions make it versatile for various applications. Its 3.96mm pitch and 950VAC voltage rating meet industry standards for performance. With a thru-hole termination method and a tail length of 4.83mm, it facilitates easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees stability in harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained setups. Ideal for demanding electronic projects, this connector is a vital component for ensuring seamless connectivity and signal transmission.