EMM06DTMD

Heilind Number:SULEMM06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTMD

Detailed Description

Introducing the EMM06DTMD, a high-performance PBT & Phosphor Bronze Board-to-Board PCB Connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient installations. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity with a maximum amperage of 3A and voltage of 950 VAC. The 12-position connector, utilizing a loop bellow contact type and right-angle orientation, offers versatility in various applications. With a tail length of 6.35mm and operating temperature range of -65 to 125°C, it meets stringent environmental demands. Its compact design, measuring .37in in connector width and .61in in height, makes it ideal for space-constrained PCB layouts. Trust the EMM06DTMD for seamless and durable board-to-board connections in your electronic designs.