The EMM06DTMH is a robust board-to-board PCB connector designed for high-reliability applications. Featuring a female gender with two rows of contacts, this connector offers secure connectivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it ensures efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and loop bellow contact type provide versatility in installation. With 12 positions and a tail length of 6.35mm, it accommodates multiple connections. The connector's clearance hole mount type and thru-hole termination method ensure easy and reliable PCB assembly. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the board. Ideal for demanding industrial and electronic applications, the EMM06DTMH connector is a dependable solution for your connectivity needs.