EMM06DTMI

Heilind Number:SULEMM06DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTMI

Detailed Description

Introducing the EMM06DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and threaded mount type offer secure attachment, while the through-hole termination method simplifies installation. Contact points plated with gold provide optimal signal transfer, with a 3A, 950VAC rating for high-power applications. With 12 positions, a pitch of 3.96mm, and loop bellow contact type, it guarantees seamless data transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems where reliability is paramount. Upgrade your connectivity solutions with the EMM06DTMI.