EMM06DTMS

Heilind Number:SULEMM06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMM06DTMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMM06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEMM06DTMS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMM06DTMS. Designed for high-performance applications, this female connector features two rows with a total of 12 gold-plated contacts, ensuring reliable power and signal transmission. With a low 3A amperage and a wide 950VAC voltage rating, it's ideal for demanding electronic setups. The right-angle orientation and side-hole mount type offer versatility in installation, while the loop bellow contact type provides secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Trust the EMM06DTMS for efficient and dependable board-to-board connections in your projects.