| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMM06DTMT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMM06DTMT |
EMM06DTMT
| Heilind Number: | SULEMM06DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMM06DTMT |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-performance applications, the EMM06DTMT connector ensures reliable power and data transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it offers robust connectivity. Featuring two rows of 12 female contacts with gold-plated phosphor bronze construction, it guarantees excellent signal integrity. The threaded, thru-hole mount type and right-angle orientation provide secure and space-efficient PCB installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it suits even the most demanding environments. With a pitch of 3.96mm and a tail length of 6.35mm, it facilitates efficient board-to-board connections. Ideal for industries requiring durable and high-reliability components, this connector is a vital solution for mission-critical systems.

